text.skipToContent text.skipToNavigation

Manufacturer Part #

ESE-18R62D

ESE-18 Series 10 mA SPST SMT Switch Detector with Straight Leads

ECAD Model:
Mfr. Name: Panasonic Industry
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Panasonic Industry ESE-18R62D - Technical Attributes
Attributes Table
Contact Current-Max: 10mA
Termination Style: Straight
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
15 Weeks
Minimum Order:
10000
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$6,450.00
USD
Quantity
Unit Price
30
$0.71
75
$0.695
150
$0.685
300
$0.67
750+
$0.645
Product Variant Information section