text.skipToContent text.skipToNavigation

Manufacturer Part #

TL2243

TL2243 Series SPST 1.8 N Round Button Right Angle Dual Tactile Switch

ECAD Model:
Mfr. Name: E-Switch
Standard Pkg:
Date Code: 2552
Product Specification Section
E-Switch TL2243 - Technical Attributes
Attributes Table
Switch Operation: Off-Mom
Circuitry: SPST
Voltage Rating: 12V
Current Rating: 50mA
Insulation Resistance: 100MΩ
Actuation Force: 1.8N
Contact Material: Silver
Operating Force: 180gf
Contact Plating: Silver
Actuator Style: Round Button
Termination Style: Right Angle
Dielectric Withstanding Voltage: 250V
Operating Temperature: -20°C to +70°C
Dimension: L  9.1mm x W  7.3mm
Mounting Method: Through Hole
Pricing Section
Global Stock:
628
USA:
628
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
11 Weeks
Minimum Order:
50
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$18.75
USD
Quantity
Unit Price
50
$0.375
125
$0.37
250
$0.36
750
$0.355
1,500+
$0.34