text.skipToContent text.skipToNavigation

Manufacturer Part #

DRB16-60SAE-L018

DEUTSCH DRB Series 60 Position Black Housing Plug Connector

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Date Code:
Product Specification Section
TE Connectivity DRB16-60SAE-L018 - Technical Attributes
Attributes Table
Type: Plug
Pin or Socket: Socket
Contact Termination: Crimp Terminal
Color: Black
Mounting Method: Cable Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
13 Weeks
Minimum Order:
72
Multiple Of:
72
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$936.72
USD
Quantity
Unit Price
2
$13.39
5
$13.28
20
$13.12
50
$13.01
125+
$12.83