text.skipToContent text.skipToNavigation

Manufacturer Part #

1-179960-2

630 V 30 A 6 Position 0.400" (10.16mm) Header Through Hole Connector

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
TE Connectivity 1-179960-2 - Technical Attributes
Attributes Table
Connector Type: Header
No of Positions: 6
No of Rows: 1
Contact Termination: Solder
Gender: Pin
Type: Board to Cable/Wire
Pitch: 10.16 mm
Material: Copper
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
13 Weeks
Minimum Order:
490
Multiple Of:
7
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$5,497.80
USD
Quantity
Unit Price
7
$11.57
21
$11.46
35
$11.40
70
$11.33
140+
$11.22
Product Variant Information section