text.skipToContent text.skipToNavigation

Manufacturer Part #

ETQ-P5MR68YLC

ETQ Series 680 nH 26.3 A 1.93 mΩ Shielded Automotive Power Choke Coil Inductor

ECAD Model:
Mfr. Name: Panasonic Industry
Standard Pkg:
Date Code:
Product Specification Section
Panasonic Industry ETQ-P5MR68YLC - Technical Attributes
Attributes Table
Inductance-Nom: 680nH
Rated Current-Max: 26.3A
Tolerance (%): ±20%
Shielding: Yes
DC Resistance: 1.93mΩ
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
23 Weeks
Minimum Order:
1000
Multiple Of:
1000
Total
$1,750.00
USD
Quantity
Unit Price
1,000+
$1.75