text.skipToContent text.skipToNavigation

Manufacturer Part #

EUV-300S012ST

100 - 277Vac, 275W, 12V, IP67 LED Driver

ECAD Model:
Mfr. Name: Inventronics
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Inventronics EUV-300S012ST - Technical Attributes
Attributes Table
Nominal Input Voltage: 90VAC to 305VAC
Max Output Power: 275W
Minimum Output Voltage: 12V
Minimum Output Current: 0A
Maximum Output Current: 22.9A
Input Power Factor: 0.99
Efficiency: 91.5%
Certifications: CE
Driver Class: SELV
IP Rating: IP67
Mounting Method: Chassis Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
14 Weeks
Minimum Order:
9
Multiple Of:
9
Total
$579.33
USD
Quantity
Unit Price
9+
$64.37
Product Variant Information section