text.skipToContent text.skipToNavigation

Manufacturer Part #

LDK220U50R

LDK220 Series 200 mA 5 V Low Quiescent Current and Low Noise LDO - SOT-89-3

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code: 2614
Product Specification Section
STMicroelectronics LDK220U50R - Technical Attributes
Attributes Table
Input Voltage-Min: 2.5V
Input Voltage-Max: 13.2V
Output Voltage Fixed: 5V
Dropout Voltage-Max: 350mV
Output Current-Max: 200mA
Rated Power: 500mW
Tolerance (%): ±2%
Operating Temp Range: -40°C to +125°C
Regulator Topology: Fixed
Quiescent Current: 60µA
No. of Outputs: Single
Current - Limit: 400mA
Package Style:  SOT-89 (SC-62)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
205,000
USA:
205,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
30 Weeks
Minimum Order:
2500
Multiple Of:
2500
Total
$360.00
USD
Quantity
Unit Price
2,500
$0.144
5,000
$0.142
7,500
$0.141
12,500
$0.14
25,000+
$0.137
Product Variant Information section