text.skipToContent text.skipToNavigation

Manufacturer Part #

MIC5282-3.3YMM

MIC5282 Series 120 V 50 mA Surface Mount Linear Regulator - MSOP-8

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Microchip MIC5282-3.3YMM - Technical Attributes
Attributes Table
Input Voltage-Min: 6V
Input Voltage-Max: 120V
Output Voltage Fixed: 3.3V
Dropout Voltage-Max: 3V
Output Current-Max: 50mA
Package Style:  MSOP-8
Mounting Method: Surface Mount
Features & Applications

The MIC5282-3.3YMM is a part of MIC52 series linear regulators. It has an operating temperature ranging from - 40 °C to + 125°C and is available in MSOP-8 package.

The MIC5282 high-performance linear regulator offers a very-wide input operating voltage range, up to 120 V DC and supplies an output current of up to 50 mA

Features:

  • Wide input voltage range: 6 V to 120 V DC
  • Ultra-low quiescent current: 6 µA
  • 50mA guaranteed output current
  • Adjustable output from 1.27 V to 5.5 V
  • Withstands up to +120 V DC at the input
  • Stable with ceramic capacitors
  • Ultra-high PSRR (80dB at 10kHz)
  • Ultra-high line rejection (load dump)
  • High output accuracy:
    •  ±3% initial accuracy
  • Thermal-shutdown and current-limit protection
  • Thermally-efficient, 8-pin MSOP and 8-pin ePad MSOP package

Applications:

  • Industrial
  • Remote keyless entry power supply
  • Telecom
  • Off-line power supplies
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
13,300
Factory Lead Time:
4 Weeks
Minimum Order:
700
Multiple Of:
100
Total
$980.00
USD
Quantity
Unit Price
100
$1.43
300
$1.41
500
$1.40
1,500
$1.38
2,500+
$1.37
Product Variant Information section