Manufacturer Part #
MIC5319-2.7YML-TR
MIC5319 Series 2.7 V Fixed Output 500 mA SMT µCap ULDO Regulator - MLF-6
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Microchip | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:5000 per Reel Package Style:MLF-6 Mounting Method:Surface Mount | ||||||||||
| Date Code: | |||||||||||
Microchip MIC5319-2.7YML-TR - Product Specification
Shipping Information:
ECCN:
PCN Information:
*** Update for PCN 113339 ***Description of Change: Qualification of UNIG as a new assembly site for various products available in Tube, Tray and Tape & Reel packing media.Reason for Change: To improve on-time delivery performance by qualifying UNIG as a new assembly site.Estimated First Ship Date: 30 June 2025 (date code: 2527)Revision History:November 22, 2023: Issued initial notification.October 31, 2024: Re-issued initial notification. Updated the qualification plan to include High Temperature Storage Life (HTSL) test. Updated the affected CPN list to remove the EOL'd CPNs. Updated the estimated qualification completion date and the timetable summary from June 2024 to October 2024.May 30, 2025: Issued final notification. Attached the Qualification Report. Provided estimated first ship date to be on June 30, 2025. Updated affected CPN list based on the updated scope to remove selected 93LCxx, 93AAxx, 93C4xx, MCP6xx, 93C8xx, 93C7xx, 24C0xx, MCP1xx, 93C6xx, 24FCxx, SY88xx, PIC1xx, MIC5xx, SY58xx, SY89xx, 93C5xx, 24LCxx, 24AAxx, 34AAxx, 25LCxx, 25AAxx, SPN1xx and MICRxx device families and to add selected MIC46xx, SM802xx, SM803xx, MIC52xx, MIC53xx, MIC82xx, MIC27xx, MIC26xx, MIC84xx, MIC20xx, MIC94xx, MIC22xx, MIC23xx, MIC28xx, MIC44xx, PIC12xx, PIC16xx, PIC18xx and dsPIC33FJ32MC202 device families.September 18, 2025: Re-issued final notification to update the Qualification Report to include wire bond pull, wire bond shear and solderability test results. Updated affected CPN list to remove EOL'd CPNs.
*****FPCN111595 UPDATE/LOCATION CHANGE*****Description of Change:August 18, 2025: Issued final notification. Attached the Qualification Report. Provided the estimatedfirst ship date to be on October 29, 2025Fabrication Site:OLD- Microchip Technology Tempe ? Fab 2(TMGR)NEW- Microchip Technology Colorado (MCSO)Wafer SizeOLD- 8"NEW- 6"
Description of Change: Qualification of UNIG as an additional final test site and scan and pack site for selected MIC5319, MIC2009, MIC2005, MIC5219, MIC47050, MIC5305, MIC5259, MIC5252, MIC5255, MIC5232 and MIC5247 device families available in 6L VDFN (2x2x0.9mm) package.Reason for Change: To improve manufacturability and on-time delivery performance by qualifying UNIG as an additional final test site and scan and pack site.
***UPDATE OF PCN109142***Description of Change: Qualification of UNIG as a new assembly site for various products available in Tube, Tray and Tape & Reel packing media.Reason for Change: To improve on-time delivery performance by qualifying UNIG as a new assembly site.Estimated First Ship Date: 30 June 2025 (date code: 2527)
Description of Change:Qualification of Microchip Technology Colorado ? Fab 5 (MCSO) as a new fabrication location for selected MIC18xx, MIC20xx, MIC23xx, MIC27xx, MIC28xx, MIC33xx, MIC47xx, MIC51xx, MIC53xx, MIC63xx, MIC80xx, MIC81xx, MIC82xx and MIC94xx device families available in various packages.Reason for Change:To improve manufacturability and on time delivery performance by qualifying a new fabrication location (MCSO - FAB 5), which is a Microchip-owned facility that offers significant expansion potential to better meet future client demand. *Note: The attached file called Tempe_Fab2_IATF_Decertification is for the manufacturing site deactivation of Microchip Technology Tempe ? Fab 2 (TMGR), contact your local Microchip sales office for inquiries.Change Implementation Status:In ProgressEstimated Qualification Completion Date:September 2025
Part Status:
Microchip MIC5319-2.7YML-TR - Technical Attributes
| Input Voltage-Min: | 2.5V |
| Input Voltage-Max: | 5.5V |
| Output Voltage Fixed: | 2.7V |
| Dropout Voltage-Max: | 400mV |
| Output Current-Max: | 500mA |
| Rated Power: | 1.07W |
| Tolerance (%): | ±1% |
| Operating Temp Range: | -65°C to +150°C |
| Regulator Topology: | Fixed |
| Quiescent Current: | 90µA |
| No. of Outputs: | Single |
| Output Noise: | 40µV |
| Load Regulation (%): | 0.5% |
| Current - Limit: | 700mA |
| Line Regulation (%): | 0.3% |
| Package Style: | MLF-6 |
| Mounting Method: | Surface Mount |
Features & Applications
The MIC5319 is a µCap design operating with very small ceramic output capacitors for stability, thereby reducing required board space and component cost. The MIC5319 is available in fixed-output voltages and adjustable output voltages in the super-compact 2mm x 2mm MLF leadless package and thin SOT-23-5 package.
Features:
- Ultra-low dropout voltage 200mV @ 500mA
- Input voltage range: 2.5 to 5.5V
- Stable with ceramic output capacitor
- Low output noise 30µVrms
- Low quiescent current of 90µA total
- High PSRR, up to 70dB @1kHz
- Fast turn-on-time 40µs typical
- High output accuracy:
- ±1.0% initial accuracy
- ±2.0% over temperature
- Thermal shutdown protection
- Current-limit protection
- Logic-controlled Enable
- Tiny 2mm x 2mm MLF package, 500mA continuous
- Thin SOT-23-5 package, 500mA peak
Applications:
- Cellular phones
- PDAs
- Fiber optic modules
- Portable electronics
- Notebook PCs
- Audio Codec power supplies
Available Packaging
Package Qty:
5000 per Reel
Package Style:
MLF-6
Mounting Method:
Surface Mount