Manufacturer Part #
MIC2295YML-TR
MIC2295 Series 10 V 1.2 MHz 1.2 A High Power Density Boost Regulator - MLF-8
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Microchip | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:5000 per Reel Package Style:MLF-8 Mounting Method:Surface Mount |
||||||||||
| Date Code: | |||||||||||
Microchip MIC2295YML-TR - Product Specification
Shipping Information:
HTS Code:
ECCN:
PCN Information:
*** Update for PCN 113339 ***Description of Change: Qualification of UNIG as a new assembly site for various products available in Tube, Tray and Tape & Reel packing media.Reason for Change: To improve on-time delivery performance by qualifying UNIG as a new assembly site.Estimated First Ship Date: 30 June 2025 (date code: 2527)Revision History:November 22, 2023: Issued initial notification.October 31, 2024: Re-issued initial notification. Updated the qualification plan to include High Temperature Storage Life (HTSL) test. Updated the affected CPN list to remove the EOL'd CPNs. Updated the estimated qualification completion date and the timetable summary from June 2024 to October 2024.May 30, 2025: Issued final notification. Attached the Qualification Report. Provided estimated first ship date to be on June 30, 2025. Updated affected CPN list based on the updated scope to remove selected 93LCxx, 93AAxx, 93C4xx, MCP6xx, 93C8xx, 93C7xx, 24C0xx, MCP1xx, 93C6xx, 24FCxx, SY88xx, PIC1xx, MIC5xx, SY58xx, SY89xx, 93C5xx, 24LCxx, 24AAxx, 34AAxx, 25LCxx, 25AAxx, SPN1xx and MICRxx device families and to add selected MIC46xx, SM802xx, SM803xx, MIC52xx, MIC53xx, MIC82xx, MIC27xx, MIC26xx, MIC84xx, MIC20xx, MIC94xx, MIC22xx, MIC23xx, MIC28xx, MIC44xx, PIC12xx, PIC16xx, PIC18xx and dsPIC33FJ32MC202 device families.September 18, 2025: Re-issued final notification to update the Qualification Report to include wire bond pull, wire bond shear and solderability test results. Updated affected CPN list to remove EOL'd CPNs.
***UPDATE OF PCN112600 & PCN112910***Description of Change: Qualification of UNIG as an additional final test location and scan and pack for selected MIC23051, MIC23050, MIC2293, MIC47100, MIC94068, MIC94069, MIC5310, MIC5330, MIC94067, MIC94066, MIC2288, MIC2291, MIC2287, MIC2287C, MIC2296, MIC2606, MIC2605, MIC2602, MIC2601, MIC2295, MIC2292C, MIC2292, MIC2290, MIC2289, MIC2293C, MIC44F18, MIC3287, MIC44F20, and MIC44F19 device families available in 8L VDFN (2x2x0.9mm) package.Reason for Change: To improve manufacturability and on-time delivery performance by qualifying UNIG as an additional final test site and scan and pack site.Estimated First Ship Date: 18 July 2025 (date code: 2529)Revision History: April 29, 2025: Issued initial notification.May 14, 2025: Re-issued initial notification to update the dimensions of the T/R antistatic shield bag of UNIG from inches to mm for both length and width and mils to mm for thickness.July 02, 2025: Issued final notification. Attached the Qualification Report. Provided estimated first ship date to be on July 18, 2025.
***UPDATE OF PCN109142***Description of Change: Qualification of UNIG as a new assembly site for various products available in Tube, Tray and Tape & Reel packing media.Reason for Change: To improve on-time delivery performance by qualifying UNIG as a new assembly site.Estimated First Ship Date: 30 June 2025 (date code: 2527)
******FPCN112600 UPDATE******Description of Change: Qualification of UNIG as an additional final test location and scan and pack for selected MIC23051, MIC23050, MIC2293, MIC47100, MIC94068, MIC94069, MIC5310, MIC5330, MIC94067, MIC94066, MIC2288, MIC2291, MIC2287, MIC2287C, MIC2296, MIC2606, MIC2605, MIC2602, MIC2601, MIC2295, MIC2292C, MIC2292, MIC2290, MIC2289, MIC2293C, MIC44F18, MIC3287, MIC44F20, and MIC44F19 device families available in 8LVDFN(2x2x0.9mm).***Re-issued initial notification to update the dimensions of the T/R antistatic shield bag of UNIG from inches to mm for both length and width and mils to mm for thickness***Reason for Change: To improve manufacturability and on-time delivery performance by qualifying UNIG as an additional final test site and scan and pack site.
Description of Change: Qualification of UNIG as an additional final test location and scan and pack for selected MIC23051, MIC23050, MIC2293, MIC47100, MIC94068, MIC94069, MIC5310, MIC5330, MIC94067, MIC94066, MIC2288, MIC2291, MIC2287, MIC2287C, MIC2296, MIC2606, MIC2605, MIC2602, MIC2601, MIC2295, MIC2292C, MIC2292, MIC2290, MIC2289, MIC2293C, MIC44F18, MIC3287, MIC44F20, and MIC44F19 device families available in 8L VDFN (2x2x0.9mm) package.Reason for Change: To improve manufacturability and on-time delivery performance by qualifying UNIG as an additional final test site and scan and pack site.
PCN Status:Initial NotificationDescription of Change:Qualification of UNIG as a new assembly site for various products available in Tube, Tray and Tape & Reel packing media.Reason for Change:To improve on-time delivery performance by qualifying UNIG as a new assembly site.Change Implementation Status:In ProgressEstimated Qualification Completion Date:October 2024
Description of Change:Qualification of UNIG as a new assembly site for various products available in Tube, Tray and Tape & Reel packing media.Pre and Post Change Summary: see attachedmpacts to Data Sheet:NoneChange Impact:NoneReason for Change:To improve on-time delivery performance by qualifying UNIG as a new assembly site.Change Implementation Status:In ProgressEstimated Qualification Completion Date:June 2024
Part Status:
Microchip MIC2295YML-TR - Technical Attributes
| Topology: | Boost |
| Input Voltage: | 2.5V to 10V |
| Output Current-Max: | 1.2A |
| Switching Frequency-Max: | 1.2MHz |
| Package Style: | MLF-8 |
| Mounting Method: | Surface Mount |
Features & Applications
The MIC2295 implements constant frequency 1.2 MHz PWM current mode control. The MIC2295 offers internal compensation that offers excellent transient response and output regulation performance. The high frequency operation saves board space by allowing small, low-profile external components. The fixed frequency PWM scheme also reduces spurious switching noise and ripple to the input power source.
Features:
- 2.5 V to 10 V input voltage range
- Output voltage adjustable to 34 V
- 1.2 A switch current
- 1.2 MHz PWM operation
- Stable with small size ceramic capacitors
- High efficiency
- Low input and output ripple
- < 1 μA shutdown current
- UVLO
- Output over-voltage protection (MIC2295BML)
- Over temperature shutdown
- Thin SOT23-5 package option
- 2 mm x 2 mm leadless 8-lead MLF™ package option
- –40ºC to +125ºC junction temperature range
Applications:
- Organic EL power supplies
- 3.3 V to 5 V/500 mA conversion
- TFT-LCD bias supplies
- Flash LED drivers
- Positive and negative output regulators
- SEPIC converters
- Positive to negative Cuk converters
- 12 V supply for DSL applications
- Multi-output dc/dc converters
Available Packaging
Package Qty:
5000 per Reel
Package Style:
MLF-8
Mounting Method:
Surface Mount