text.skipToContent text.skipToNavigation

Manufacturer Part #

MIC2296YD5-TR

1.2 MHz 1.2A PWM Boost Converter

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Microchip MIC2296YD5-TR - Technical Attributes
Attributes Table
Topology: Boost
Input Voltage: 2.5V to 10V
Output Current-Max: 1.2A
Switching Frequency-Max: 600kHz
Package Style:  TSOT-23-5
Mounting Method: Surface Mount
Features & Applications

The MIC2296YD5 TR is a PWM DC/DC boost switching regulator with 600 KHz of PWM operation, available in a 2 mm x 2 mm MLF package.

The MIC2296 offers internal compensation that offers excellent transient response and output regulation performance.

Features:

  • 2.5 V to 10 V input voltage range
  • Output voltage adjustable to 34V
  • 1.2 A switch current
  • 600 kHz PWM operation
  • Stable with small size ceramic capacitors
  • High efficiency
  • Low input and output ripple
  • <1 µA shutdown current
  • UVLO
  • Output over-voltage protection (MIC2296BML)
  • Over temperature shutdown
  • 2 mm x 2 mm leadless 8-lead MLF® package option
  • -40 °C to +125 °C junction temperature range

Applications:

  • Organic EL power supplies
  • 3.3 V to 5 V/500 mA conversion
  • TFT-LCD bias supplies
  • Flash LED drivers
  • Positive and negative output regulators
  • SEPIC converters
  • Positive to negative Cuk converters
  • 12 V supply for DSL applications
  • Multi-output DC/DC converters
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
7 Weeks
Minimum Order:
3000
Multiple Of:
3000
Total
$2,925.00
USD
Quantity
Unit Price
3,000+
$0.975
Product Variant Information section