text.skipToContent text.skipToNavigation

Manufacturer Part #

SR087SG-G

ADJUSTABLE OFF-LINE INDUCTORLESS SWITCHING REGULATOR

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Microchip SR087SG-G - Technical Attributes
Attributes Table
Output Current-Max: 100mA
Operating Temp Range: -40°C to +125°C
No. of Outputs: 1
Quiescent Current: 60µA
Package Style:  SOIC-8EP
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
4 Weeks
Minimum Order:
3300
Multiple Of:
3300
Total
$3,927.00
USD
Quantity
Unit Price
3,300+
$1.19
Product Variant Information section