text.skipToContent text.skipToNavigation

Manufacturer Part #

PIC32MZ2048EFG100-I/PT

PIC32MZ Series 2 MB Flash 512 kB RAM 200 MHz 32-Bit Microcontroller - TQFP-100

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code: 2437
Product Specification Section
Microchip PIC32MZ2048EFG100-I/PT - Technical Attributes
Attributes Table
Family Name: PIC32MZ
Core Processor: MIPS32 M-Class
Program Memory Type: Flash
Flash Size (Bytes): 2MB
RAM Size: 512kB
Speed: 200MHz
No of I/O Lines: 78
InterfaceType / Connectivity: EBI/EMI/Ethernet/I2C/PMP/SPI/SQI/UART/USART/USB OTG
Peripherals: Brown-out Detect/DMA/I2S/POR/PWM/Reset/Watchdog
Number Of Timers: 9
Supply Voltage: 2.1V to 3.6V
Operating Temperature: -40°C to +125°C
On-Chip ADC: 40-chx12-bit
Watchdog Timers: 1
Pricing Section
Global Stock:
80
USA:
80
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
30 Weeks
Minimum Order:
2
Multiple Of:
1
Total
$24.28
USD
Quantity
Unit Price
2
$12.14
4
$12.05
15
$11.88
25
$11.82
50+
$11.65
Product Variant Information section