Pays de livraison
Livraison gratuite aux États-Unis continentaux à partir de 50 $ US. Des conditions s'appliquent
Pays sélectionné
Référence fabricant
STM32F105VCT6
Tèlèchargez les modèles CAD pour ce produit. En savoir plus sur SnapMagic.
90 par Tray
LQFP-100
Surface Mount
Informations de livraison:
Code HTS:
ECCN:
Informations PCN:
Statut du produit:
The STM32F105VCT6 microcontroller has 256 KB of Flash, 64 KB RAM, 7 timers, 3 SPI, 2 I2S, 2 I2C, 5 USART, USB OTG FS, 2 CAN, 80 I/Os in a 100-Pin 10 mm x 10 mm x 1.4 mm LQFP package.
The STM32F105xx and STM32F107xx connectivity line family incorporates the high performance ARM® Cortex™-M3 32-bit RISC core operating at a 72 MHz frequency, high speed embedded memories (Flash memory up to 256 Kbytes and SRAM up to 64 Kbytes), and an extensive range of enhanced I/Os and peripherals connected to two APB buses. All devices offer two 12-bit ADCs, four general-purpose 16-bit timers plus a PWM timer, as well as standard and advanced communication interfaces: up to two I2Cs, three SPIs, two I2Ss, five USARTs, an USB OTG FS and two CANs. Ethernet is available on the STM32F107xx only.
The STM32F105xx and STM32F107xx connectivity line family operates in the –40 to +105 °C temperature range, from a 2.0 to 3.6 V power supply. A comprehensive set of power-saving mode allows the design of low-power applications. The STM32F105xx and STM32F107xx connectivity line family offers devices in three different package types: from 64 pins to 100 pins. Depending on the device chosen, different sets of peripherals are included, the description below gives an overview of the complete range of peripherals proposed in this family.
Features:
Sur commande
Stock conservé dans l'entrepôt du fabricant. Sous réserve de disponibilité et de temps de transit.