text.skipToContent text.skipToNavigation

Manufacturer Part #

STM32U385CGT6

STM32U3 MCU based on Arm Cortex-M33, up to 1MB flash and 256KB flash LQFP 48 7x7

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code: 2445
Product Specification Section
STMicroelectronics STM32U385CGT6 - Technical Attributes
Attributes Table
Family Name: STM32U3
Core Processor: Arm® Cortex®-M33
Program Memory Type: Flash
Flash Size (Bytes): 1MB
RAM Size: 256kB
Speed: 96MHz
No of I/O Lines: 37
InterfaceType / Connectivity: CAN/I2C/SAI/SPI/UART/USART/USB
Peripherals: Brown-out Detect/DMA/Motor Control PWM/POR/PWM
Number Of Timers: 13
Supply Voltage: 1.71V to 3.6V
Operating Temperature: -40°C to +85°C
On-Chip ADC: 10-chx12-bit
On-Chip DAC: 2-chx-12-bit
Watchdog Timers: 2
Package Style:  LQFP-48
Mounting Method: Surface Mount
Pricing Section
Global Stock:
150
USA:
150
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
30 Weeks
Minimum Order:
150
Multiple Of:
1500
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$448.50
USD
Quantity
Unit Price
1,500+
$2.99
Product Variant Information section