text.skipToContent text.skipToNavigation

Manufacturer Part #

PIC12CE519-04I/P

PIC12C Series 1.5 kB Flash 41 B SRAM Through Hole 8-Bit Microcontroller - PDIP-8

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Microchip PIC12CE519-04I/P - Technical Attributes
Attributes Table
Family Name: PIC12C
Core Processor: PIC
Program Memory Type: OTP
Flash Size (Bytes): 1.5kB
RAM Size: 41B
Speed: 4MHz
No of I/O Lines: 5
Peripherals: POR/Watchdog
Supply Voltage: 3V to 5.5V
Operating Temperature: -40°C to +85°C
Watchdog Timers: 1
Package Style:  PDIP-8
Mounting Method: Through Hole
Features & Applications

Microchip provides solutions for the entire performance range of 8-bit, 16-bit, and 32-bit microcontrollers. The 8-bit PIC® microcontroller solutions feature a powerful architecture, flexible memory technologies, comprehensive easy-to-use development tools, comprehensive application notes, complete technical documentation and post design-in support through a worldwide sales and distribution network. Microchip is committed to easy migration across product families, providing seamless program memory expansion, pin compatibility, and a unified development environment for all products.

PIC12CE519-04I/P is part of the PIC12C Series family with  a 8-Bit CMOS Microcontroller.It can sustain standard temperature ranges from -40°C to +85°C and has 8 pin in PDIP package. This device is lead free.

Features:

  • 16 bytes of EEPROM data memory
  • 6 I/O pins with 25mA source/sink per I/O
  • 4 oscillator selections including the internal 4 MHz RC oscillators with programmable calibration
  • Power-on Reset.
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
900
Factory Lead Time:
20 Weeks
Minimum Order:
420
Multiple Of:
60
Total
$856.80
USD
Quantity
Unit Price
60
$2.11
120
$2.09
180
$2.08
240
$2.07
300+
$2.04
Product Variant Information section