PIC16F1512-I/SP in Tube by Microchip | 8 bits | Future Electronics
text.skipToContent text.skipToNavigation

Référence fabricant

PIC16F1512-I/SP

PIC16F Series 3.5 kB Flash 128 B RAM 20 MHz 8-Bit Microcontroller - SPDIP-28

Modèle ECAD:
Nom du fabricant: Microchip
Emballage standard:
Product Variant Information section
Code de date:
Product Specification Section
Microchip PIC16F1512-I/SP - Caractéristiques techniques
Attributes Table
Family Name: PIC16F
Core Processor: PIC
Program Memory Type: Flash
Flash Size (Bytes): 3.5kB
RAM Size: 128B
Speed: 20MHz
No of I/O Lines: 25
InterfaceType / Connectivity: I2C/LIN/SPI/UART/USART
Peripherals: Brown-out Detect/POR/PWM/Reset/Watchdog
Number Of Timers: 3
Supply Voltage: 2.3V to 5.5V
Operating Temperature: -40°C to +85°C
On-Chip ADC: 17-chx10-bit
Watchdog Timers: 1
Style d'emballage :  SPDIP-28
Méthode de montage : Through Hole
Pricing Section
Stock global :
0
États-Unis:
0
Sur commande :
0
Stock d'usine :Stock d'usine :
0
Délai d'usine :
9 Semaines
Commande minimale :
540
Multiples de :
15
Total 
874,80 $
USD
Quantité
Prix unitaire
15
$1.71
45
$1.68
75
$1.67
225
$1.64
375+
$1.62
Product Variant Information section