Manufacturer Part #
MIC2012-2PZQS-TR
MIC2012 Series 5.5 V Surface Mount Dual Channel USB Power Switch - QSOP-16
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Microchip | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:2500 per Reel Package Style:QSOP-16 Mounting Method:Surface Mount |
||||||||||
| Date Code: | |||||||||||
Microchip MIC2012-2PZQS-TR - Product Specification
Shipping Information:
HTS Code:
ECCN:
PCN Information:
Revision History:May 29, 2023: Issued initial notification.May 24, 2024: Issued final notification. Attached the Qualification Report. Revised the affected parts list due to updated scope. Provided estimated first ship date to be on June 14, 2024.Description of Change:Qualification of UNIG as a new final test site for various products available in Tube, Tray and Tape & Reel packing media.Reason for Change:To improve manufacturability and on-time delivery performance by qualifying UNIG as a new final test site.
Part Status:
Microchip MIC2012-2PZQS-TR - Technical Attributes
| No of Channels: | 2 |
| Supply Voltage: | 4.5V to 5.5V |
| Operating Temp Range: | 0°C to 70°C |
| Package Style: | QSOP-16 |
| Mounting Method: | Surface Mount |
Features & Applications
Micrel Inc., is a leading manufacturer of IC solutions for the worldwide analog, Ethernet and high bandwidth markets. The Company's products include high performance analog, power, advanced mixed-signal and radio frequency semiconductors; high speed communication, clock management, Ethernet switch and physical layer transceiver integrated circuits.
The MIC2012 is a dual channel USB power switch designed to support the power distribution requirements for USB Wakeup from the ACPI S3 state. The MIC2012 will directly switch its two outputs between a 5V main supply and a 5V auxiliary supply normally provided in ATX style power supplies.
Key Features
- Compliant to USB power distribution specifications
- Two completely independent switches
- No back-feed of auxiliary supply onto main supply during standby mode
- Bi-level current-limit preserves auxiliary supply voltage regulation in standby mode
- Thermally isolated channels and Thermal shutdown protection
- Circuit breaker options with auto-reset (MIC2072)
- Undervoltage lockout
Applications
- Desktop PCs
- Notebook PCs
- Notebook docking stations
- LAN Servers
Available Packaging
Package Qty:
2500 per Reel
Package Style:
QSOP-16
Mounting Method:
Surface Mount