Newly-introduced Renesas RA6M5 microcontrollers (MCUs) in the RA6 series featuring...
Read MoreFTM / AI & Edge Solutions / Murata — XRCGB Family of Crystals
The Murata XRCGB family of crystal timing products offers low Equivalent Series Resistance (ESR) values and high reliability for use in consumer electronics devices.
Providing output frequencies ranging from 16MHz to 50MHz, these crystals provide accurate and stable timing signals to wireless systems such as Wi-Fi®, Bluetooth® Low Energy, NFC, and Zigbee radios, and to wired Ethernet or USB transceivers.
The XRCGB crystals’ 2.0mm x 1.6mm package benefits from a simple structure which has a single-layer ceramic plate. The crystals offer a greater assurance and stability of supply in production volumes than competing crystals that have a multi-layer ceramic plate. This is because of the constrained supply of multi-layer ceramic assemblies.
The particle screening process deployed by Murata also provides for superior reliability. ESR values range from 50Ω to 200Ω.
Series Name | Supported Frequency Range | Initial Frequency Accuracy |
XRCGB-F-L | 16MHz to 50MHz | ±100ppm |
XRCGB-F-P | 24MHz to 32MHz | ±20ppm |
XRCGB-F-S | 26MHz to 32MHz 37.4MHz to 40.0MHz | ±10ppm |
Share This
Get access to the latest product information, technical analysis, design notes and more
Newly-introduced Renesas RA6M5 microcontrollers (MCUs) in the RA6 series featuring...
Read MoreSusumu KRL Series low-resistance current-sensing chip resistors combine small package...
Read MoreRECOM RPX-4.0 Series Buck Converter Modules feature high power density...
Read More