Panasonic Industry EEE-FN Capacitors​
Panasonic Industry

Panasonic Industry EEE-FN Capacitors

Aluminum electrolytic capacitors offer 50% higher capacitance than competing low-ESR products

Panasonic Industry has launched a range of high-capacitance, low-Equivalent Series Resistance (ESR) surface-mount aluminum electrolytic capacitors for demanding, space-constrained applications.

 

The Panasonic EEE-FN series capacitors offer values ranging from 10μF to 1,800μF. Housed in a robust cylindrical case, the EEE-FN capacitors have body diameters ranging from 4mm to 10mm, and ESR ratings as low as 80mΩ. The Panasonic products offer capacitance values as much as 50% higher than those of competing low-ESR capacitors on the market. This means that designers can use the EEE-FN products to meet their application capacitance requirement with a smaller device, saving space on the PCB.

 

The EEE-FN capacitors are available with a broad choice of voltage ratings from 6.3V to 100V DC.

 

Vibration-proof versions of the EEE-FN capacitors withstand shock and vibrations up to 30g, and are ideal for use in automotive applications and harsh industrial environments.

Features

  • AEC-Q200 qualified
  • 2,000h endurance @ 105°C
  • ±20% capacitance tolerance
  • Operating-temperature range: -55°C to 105°C

Applications

  • Industrial systems
  • Automotive
  • Battery charging
  • Smart homes

Share This

Subscribe to our newsletters

Subscribe to Future Electronics

Get access to the latest product information, technical analysis, design notes and more

Choose your region

Related Articles