Magnetic angle sensor produces very low error over high bandwidth

Monolithic Power Systems

The high-resolution MA600 angle sensor from Monolithic Power Systems features a broad set of configuration options which give designers flexibility in spatial, electrical and magnetic settings.

The MA600 from Monolithic Power Systems is a high-bandwidth digital magnetic angle sensor which provides accurate inputs for position-control systems in products such as robots and user interfaces.

 

The MA600 detects the absolute angular position of a permanent magnet mounted on a rotating shaft. The system designer can configure the sensor to operate at between 11.5 bits and 14.5 bits of resolution. At 11.5 bits of resolution, the MA600 offers 21 kHz bandwidth.

 

Factory calibration enables the MA600 to achieve intrinsic non-linearity below 0.5° across its entire operating-temperature range of -40°C to 125°C. An additional final system calibration may be performed by using a 32-point, user-configurable correction table. The resulting intrinsic non-linearity can be less than 0.1°.

 

The MA600 supports a wide range of magnetic field strengths and spatial configurations. The sensor supports end-of-shaft and off-axis, or side-shaft mounting, configurations.

 

An on-chip non-volatile memory provides storage capacity for configuration parameters, including the reference zero-angle position, and settings for common encoder interfaces including incremental ABZ, incremental UVW, and PWM absolute output. The incremental ABZ quadrature encoder interface supports from one to 2,048 programmable pulses per turn.

Features

  • Zero latency
  • Magnetic field-strength range: 20 mT to 80 mT
  • Serial interfaces:
    • Serial peripheral interface for digital angle readout and chip configuration
    • Synchronous serial Interface for digital angle readout
  • Multi-turn or speed output options
  • 3 V power supply
  • 7 mA quiescent current
  • 3 mm x 3 mm QFN-16 package

Applications

  • Robots
  • Multi-turn encoders
  • Position control
  • Speed control

Evaluation Board

The TBMA600 is a test board from Monolithic Power Systems for design engineers working with the MA600 series magnetic position sensors.  

 

TBMA600 test boards are compatible with the MagAlpha-MagDiff evaluation kit, offering seamless connection with the MA600 series sensors, and allowing engineers to evaluate an MA600 sensor in their own prototype or circuit. The board supports side-shaft and end-of-shaft mounting configurations.  

 

The TBMA600 includes the assembled board with the sensor, decoupling capacitors, resistor, and connectors. It is compatible with the MPS Magnetic Sensor Evaluation System kit, part number EVKT-MagAlpha-MagDiff.  

MPS TBMA732-Q-LT-00A

Share This

Subscribe to our newsletters

Subscribe to Future Electronics

Get access to the latest product information, technical analysis, design notes and more

Choose your region
MPS MA600

Related Articles

STMicroelectronics — STSPIN32G4 Motor Controller
09 May 2024
The STSPIN32G4 from STMicroelectronics is a flexible, integrated motor controller for driving three-phase...
Read More
Murata — MGN1 DC-DC Converter Modules
09 May 2024
The MGN1 series of converter modules from Murata provides the ideal isolated power supply solution for...
Read More
Microchip — dsPIC33C DSCs
09 May 2024
Unlock advanced control with Microchip's dsPIC33C DSCs, perfect for applications requiring precise digital...
Read More

Subscribe to our newsletters

Subscribe to Future Electronics

Get access to the latest product information, technical analysis, design notes and more

Choose your region