FTM / Embedded Processing & MCUs / Renesas — RA6T2 Motor Control MCUs
Renesas has released the RA6T2 Group microcontrollers, which feature a rich set of peripheral functions and a hardware accelerator specifically for motor and inverter control.
Based on a 240 MHz Arm® Cortex®-M33 core, the new RA6T2 32-bit MCUs integrate peripherals optimized for precise motor control, helping to reduce bill-of-materials cost while boosting performance. These include two independent ADCs which offer a maximum speed of 0.16 µs. They also include a simultaneous sample-and-hold function for three channels to detect the three-phase current of a motor.
Integrated analog provision includes amplifiers which can set the gain according to the input-voltage range, and comparators which detect abnormal voltage input and over-current. In addition, the adjustable PWM timer makes it easy to port existing algorithms. The RA6T2 MCUs also provide, alongside other analog functions, a PWM output cut-off safety function.
The extensive provision of motor-control peripherals means that a single RA6T2 MCU can simultaneously control two brushless DC (BLDC) motors.
The embedded hardware accelerator includes both a trigonometric function unit (TFU) and an infinite impulse response (IIR) filter. The TFU performs high-speed calculations without the need for look-up tables, enabling effective use of ROM. The IIR filter provides coefficient setting methods which ease porting from existing algorithms.
Renesas also supplies a BLDC traction motor control reference design based on an RA6T2 MCU and including the Renesas RAA227063 smart gate driver for motor-control systems.
Kit Part Number: RTK0EMA270S00020BJ
The MCK-RA6T2 development kit includes a CPU board, an inverter board, and a Motor Work Bench GUI tool with real-time debugging and digital oscilloscope functionality.
Share This
Get access to the latest product information, technical analysis, design notes and more
Sign up for access to exclusive development boards, an essential tool for many innovative design projects.
*Available to pre-qualified EMEA customers only.
For more information on the
Renesas RA Series Microcontrollers
Be at the forefront of New Technology Innovations
Be at the forefront of New Technology Innovations
© 2025 Future Electronics. All rights reserved. Privacy | Terms & Conditions of Sale | Terms of Use | Accessibility