FTM / Embedded Processing & MCUs / Vishay — VOM1271 Isolated MOSFET Driver
The VOM1271 from Vishay is an isolated photovoltaic MOSFET driver housed in a compact SOP-4 surface-mount package.
It features integrated turn-off circuitry, which eliminates the need for external turn-off components and a secondary-side power supply. This greatly reduces implementation cost and the PCB area required for a power-switching circuit, while increasing system reliability and performance.
Traditionally, designers have been limited to the use of low-power off-the-shelf solid-state relays or bulky and expensive high-voltage modules as alternatives to electro-mechanical relays in applications such as high-side MOSFET drivers and isolated solenoid drivers. The VOM1271 allows them to be replaced with more reliable MOSFET-based solutions without requiring a complex circuit design.
The driver features an open-circuit voltage up to 8.9 V, and a short-circuit current up to 47 µA at a forward current of 30 mA. This high open-circuit voltage allows designers to choose from a wide range of MOSFETs. The high short-circuit current decreases the time required to charge the MOSFET’s gate. This combination of high open-circuit voltage and short-circuit current boosts the life, reliability, and switching speed of end products.
The VOM1271’s optical coupling provides a high isolation voltage of 3,750 Vrms. The isolation provided by the device fulfils the safety requirements mandated by international safety agencies, in addition to delivering an effective barrier to noise between sensitive control circuitry and output loads.
Share This
Get access to the latest product information, technical analysis, design notes and more
Be at the forefront of New Technology Innovations
Be at the forefront of New Technology Innovations
© 2025 Future Electronics. All rights reserved. Privacy | Terms & Conditions of Sale | Terms of Use | Accessibility