FTM / Embedded Processing & MCUs / Vishay — VSMA1094600 Infrared Emitter
The Vishay SurfLight™ portfolio includes multiple surface-mount infrared emitters with peak wavelengths of 940 nm or 850 nm.
The new Astral products feature a double-stack emitter chip to give very high radiant power. Operating at a continuous drive current of up to 1.5 A, the LEDs can also handle pulse currents of up to 5.0 A.
Part Number | Peak Wavelength | Angle of Half Intensity | Package Footprint | Package Height |
VSMA1094600 | 940 nm | ±60° | 3.4 mm x 3.4 mm | 1.8 mm |
VSMA1094400 | 940 nm | ±40° | 3.4 mm x 3.4 mm | 2.45 mm |
VSMA1094250 | 940 nm | ±28° | 3.4 mm x 3.4 mm | 2.9 mm |
VSMA1085600 | 850 nm | ±60° | 3.4 mm x 3.4 mm | 1.8 mm |
VSMA1085400 | 850 nm | ±40° | 3.4 mm x 3.4 mm | 2.45 mm |
VSMA1085250 | 850 nm | ±28° | 3.4 mm x 3.4 mm | 2.9 mm |
Share This
Get access to the latest product information, technical analysis, design notes and more
Be at the forefront of New Technology Innovations
Be at the forefront of New Technology Innovations
© 2025 Future Electronics. All rights reserved. Privacy | Terms & Conditions of Sale | Terms of Use | Accessibility