Infineon — P7 Superjunction MOSFETs
Infineon

Infineon P7 Superjunction MOSFETs

700 V power MOSFETs offer high efficiency in flyback converters

Infineon has applied its latest P7 N-channel superjunction MOSFET technology to a family of 700 V CoolMOS™ MOSFETs for use in flyback power converters. The P7 MOSFETs are suitable for use in low-power switch-mode power supplies, including in consumer devices, lighting, and auxiliary power supplies.

 

The 700 V CoolMOS P7 MOSFETs offer an improvement in efficiency of as much as 4% compared to competing devices, as well as operating at a device temperature as much as 16°C  lower. Compared with the earlier Infineon 650 V CoolMOS C6 technology, the 700 V P7 MOSFETs offer 2.4% better efficiency and 12°C lower device temperature when used in a flyback-based charger application operating at a switching frequency of 140 kHz.

 

The high efficiency of the P7 MOSFETs is in part due to the extremely low product of on-resistance and switching losses. Cost-competitive, the P7 MOSFETs provide a higher efficiency gain compared to competing products, at a higher switching speed. Operating at higher switching frequencies helps designers to reduce the size of power-converter circuit magnetics, lowering bill-of-materials costs and system size.

 

With a low gate-source threshold voltage, the P7 MOSFETs are also easy to drive and integrate into power-converter designs.

Features

  • Low switching losses
  • High-speed switching
  • Excellent thermal performance
  • Integrated Zener protection diode
  • 3 V gate-source threshold voltage with narrow ±0.5 V tolerance
  • ESD withstand capability up to HBM Class 2 level

Applications

  • Mobile phone chargers
  • Notebook power adapters
  • Power supplies
  • LED drivers
  • TVs
  • Games consoles
  • Audio equipment
  • Auxiliary power supplies
Infineon — P7 Superjunction MOSFETs

Share This

Subscribe to our newsletters

Subscribe to Future Electronics

Get access to the latest product information, technical analysis, design notes and more

Choose your region

Resources

Related Articles

STMicroelectronics — ISM330DHCX MEMS Motion Sensor
16 February 2023
The ISM330DHCX from STMicroelectronics is a motion sensor system-in-package featuring a high-performance...
Read More
STMicroelectronics — STM32MP1 Series Dual-Core Microprocessors
03 August 2023
The STMicroelectronics STM32MP1 series of dual-core microprocessors extends the manufacturer's broad...
Read More
STMicroelectronics — STSAFE-A110 Secure Element
01 August 2024
This STSAFE-A110 Secure Element by STMicroelectronics provides a certified solution for asset authentication...
Read More