FTM / Embedded Solutions / Signify North America — Fortimo LED Strip X LV1 Variable Length Linear Modules
The Fortimo LED Strip X LV1 from Signify is a 47.5” LED module which can be separated every inch, giving lighting OEMs design flexibility, and streamlining the supply chain for portfolios of fixture products.
Because the modules can be broken every inch to fit different form factor requirements and diverse customer specifications, lighting OEMs can hold fewer stock-keeping units (SKUs) in inventory. Holding fewer SKUs reduces the risk of inconsistency in LED bins, enabling manufacturers to maintain high optical quality and uniformity across a product portfolio.
OEMs can also adapt production operations to meet a wide variety of project needs without needing to make accurate forecasts of demand for specific types and sizes of linear module.
The 20 mm-wide Fortimo LED strip X LV1 modules are available in four color-temperature options: 3,000 K, 3,500 K, 4,000 K and 5,000 K. Tight forward-voltage binning makes it easy to daisy-chain long combinations of modules. Forward voltage is rated at 31.9 V.
The modules’ Zhaga-compatible footprint makes for seamless upgrades to existing LED strips.
Share This
Get access to the latest product information, technical analysis, design notes and more