The ISM330DHCX from STMicroelectronics is a motion sensor system-in-package featuring...
Read MoreFTM / Embedded Solutions / STMicroelectronics — L6981/L6982 Synchronous Step-Down Regulator IC
The L6981 and L6982 from STMicroelectronics are easy-to-use, synchronous step-down regulator ICs which feature a wide input-voltage range of 3.5 V to 38 V, making them ideal for use in 24 V industrial power buses. The L6981 can supply up to 1.5 A dc to the load, and the L6982 can supply 2 A.
The L6981 and L6982 are based on a peak current-mode architecture. Housed in an SO8 package with internal compensation, these devices minimize the complexity and size of power-system designs.
The regulators are available in versions operating in a low-consumption mode (LCM) or a low-noise mode (LNM). The LCM maximizes efficiency at light loads with controlled output-voltage ripple: this variant is suitable for battery-powered applications.
LNM keeps the switching frequency constant and minimizes output-voltage ripple in light-load operations. This is ideal for noise-sensitive applications.
Typical shut-down current is 2 µA when the device is disabled. As soon as the Enable pin is pulled up, the device is enabled and the internal 1.3 ms soft-start begins. Pulse-by-pulse current sensing on both power elements provides effective constant current protection. Thermal shut-down protection prevents thermal run-away.
The L6981 and L6982 are included in the ST 10-year longevity program which ensures long-term component supply.
The STEVAL-L6982CDR is a 38 V, 2 A synchronous step-down switching regulator evaluation board based on the L6982CDR. The STEVAL-L6982NDR is a 38 V, 2 A synchronous step-down switching regulator evaluation board based on the L6982NDR.
Board Part Numbers: STEVAL-L6981CDR and STEVAL-L6981NDR
The STEVAL-L6981CDR evaluation board for the low-current converter is based on the L6981CDR step-down regulator, and the STEVAL-L6981NDR evaluation board for the low-noise version is based on the L6981NDR step-down regulator.
Share This
Get access to the latest product information, technical analysis, design notes and more
Sign up for access to exclusive development boards, an essential tool for many innovative design projects.
*Available to pre-qualified EMEA customers only.
The ISM330DHCX from STMicroelectronics is a motion sensor system-in-package featuring...
Read MoreSusumu KRL series from Susumu provides precision current sensing resistors...
Read MoreThe STMicroelectronics STM32MP1 series of dual-core microprocessors extends the manufacturer's...
Read More