FTM / Embedded Solutions / STMicroelectronics — ST1PS03 Step-Down Converter
The ST1PS03 from STMicroelectronics is a 400 mA synchronous step-down converter which is ideal for wearable and portable electronic devices because of its small size, high conversion efficiency, and low quiescent current.
Operating from an input-voltage range of 1.8 V to 5.5 V, the ST1PS03 can supply up to 400 mA to the load. The output voltage can be set dynamically to a value between 1.6 V and 3.3 V using three digital control inputs. The device can also supply a sub-system via a control switch accessible from the Vin_Aux pin.
The ST1PS03 peak current-control method of regulating power conversion enables it to achieve very high efficiency using just a 2.2 µH inductor and two small capacitors. Efficiency is 92% when supplying a 10 mA load at 2.5 V from an input at 3.6 V. Quiescent current, when the device is not switching, is just 500 nA at an input voltage of 3.6 V.
The ST1PS03 is supplied in a 12-pin TQFN package which is 0.55 mm high, and has a 2.0 mm x 1.7 mm footprint.
Kit Part Number: STEVAL-1PS03A
The STEVAL-1PS03A is an evaluation board for a smart converter design which supplies up to 400 mA from a 1.8 V to 5.5 V input. The board demonstrates how highly efficient conversion can be achieved with just the ST1PS03AQTR converter, a 2.2 μH inductor and two small capacitors.
Share This
Get access to the latest product information, technical analysis, design notes and more
Sign up for access to exclusive development boards, an essential tool for many innovative design projects.
*Available to pre-qualified EMEA customers only.