FTM / Industrial Robotics & Industry 5.0 / Adam Tech — Rocker Switches
Adam Tech has developed a new line of medium, miniature, and sub-miniature rocker switches, including waterproof miniature switches, and IP67-sealed miniature and sub-miniature switches suitable for demanding environments.
These rocker switches are offered with various termination options and circuits. Designers have a choice of switches with solder terminations, straight or right-angle PCB terminals, and quick-connect 4.75 mm or 6.35 mm terminations.
Switches are available for a range of circuit designs and functions, including single pole single throw, single pole double throw, double pole single throw, and double pole double throw switch configurations. The rocker switch functions available from Adam Tech include On-On, On-Off and Off-(On), On-Off-On, and (On)-Off-On.
The switch range includes both round and curved-rectangular or V-standard rectangular switches. The devices are available with non-illuminated and LED-illuminated actuators. Designers can choose between seven switch colors and various actuator markings.
Share This
Get access to the latest product information, technical analysis, design notes and more