FTM / Industrial Robotics & Industry 5.0 / Eaton — ECM Common-Mode Chokes
Eaton supplies the ECM family of common-mode noise-filtering choke coils in both surface-mount and through-hole configurations, providing attenuation over a 100 MHz bandwidth for noise-sensitive power supplies and dc-dc converters.
There are three series of the surface-mount ECMS common-mode chokes:
The three through-hole ECMT common-mode choke series are:
Metallization on the ferrite core of the ECMT chokes enables them to withstand shock and provide reliable operation over a temperature range from -40°C to 125°C. A closed magnetic circuit design reduces leakage flux and EMI. The iron-based metal material core provides a large saturation current. The ECMT products are available with inductance values up to 85 mH.
The ECMS chokes are footprint-compatible with other widely used common-mode chokes. Dc resistance is as low as 2 mΩ. The ECMS chokes are available with impedance values ranging from 70 Ω to 3,000 Ω. Current ratings range from 0.9 A to 15 A.
Share This
Get access to the latest product information, technical analysis, design notes and more