FTM / Industrial Robotics & Industry 5.0 / onsemi — NCL31010 LED Driver IC
The NCL31010 from onsemi integrates all the elements needed to drive a connected and managed LED lighting system via Power-over-Ethernet (PoE), backed by visible light communication (VLC) and indoor positioning capabilities.
Compliant with the IEEE 802.3bt/at/af PoE standards, the NCL31010 driver IC can supply more than 90 W of power to a lighting system.
The NCL31010 drives LEDs with a high-efficiency buck converter which supports both high-bandwidth analogue and PWM dimming down to zero current. It regulates the output current to an accuracy of ±0.1%. Two auxiliary dc-dc converters are available to power a microcontroller and sensors.
On-chip diagnostics functions measure the input and output current and voltage, LED temperature, and the voltage and current at the dc-dc converters. The power metrology is accurate to ±1%.
The NCL31010 is also capable of performing VLC functions thanks to its 50 kHz modulation bandwidth. The LED driver is compliant with the specifications of the YellowDot™ certification program for indoor positioning.
Fast safety mechanisms protect the critical blocks of the chip. They include over- and under-voltage and over-current protection of the LEDs, over-current protection of the chip, and over-temperature protection of the chip and LEDs.
Other devices in the NCL31000 family are:
Part Number: NCL31010GEVK
The PoE Interface Intelligent LED Driver Evaluation Kit supports IEEE 802.3bt and features high-efficiency active bridges.
Share This
Get access to the latest product information, technical analysis, design notes and more
Sign up for access to exclusive development boards, an essential tool for many innovative design projects.
*Available to pre-qualified EMEA customers only.