Panasonic Industry — PA-N and PF Series of Relays
Panasonic Industry

Panasonic Industry PA-N and PF Series of Relays

Compact relays offer space savings with no thermal or electrical compromise

The PF and PA-N relays from Panasonic Industry can be used in space-constrained applications without compromising either thermal performance or energy consumption.

 

The 5 A, 250 V ac/5 A, 30 V dc-rated PA-N relay measures just 20 mm x 12.5 mm x 5 mm. The 6 A, 250 V ac-rated PF relay’s dimensions are 28 mm x 15 mm x 5 mm. Offering the option of bent pins, the PF version can also be mounted horizontally to fit in low-profile designs.

 

The relays are suitable for use in relay interface modules, extension boards for power relays or programmable logic controllers, in which they provide safe switching and isolation between the signal and load circuits. The PF and PA-N relays can handle a wide variety of load behaviors, including the high inductive loads of valves or motors.

 

The PF relay, which is manufactured in the EU, is available with either a 1xNO or 1xCO contact.

 

For harsh, hazardous or potentially explosive environments, the PA-N relay is ATEX-certified to switch currents up to 5 A, and can be operated at temperatures up to 110°C. A low nominal operating power of 110 mW enables high-density mounting.

 

PA-N

PF

Maximum Switching Capability

5 A, 250 V ac; 5 A, 30 V dc

6 A, 250 V ac

Minimum Switching Capability

1 mA, 5 V dc

1 mA, 1 V dc (gold-plated type)

Coil Voltages

3 V to 24 V dc

4.5 V to 60 V dc

Nominal Operating Power

110 mW

170 mW (5 to 24 V dc)

217 mW (48 V dc)

175 mW (60 V dc)

Maximum Ambient Temperature

110°C

85°C

Protective Construction

Sealed, RTIII

Sealed, RTIII

Features

  • Compliant with EN61810-1 and EN61010 safety standards
  • Supports AC15 and DC13 inductive loads
  • VDE certified

Applications

  • Industrial equipment
  • Office equipment
  • Test and measurement equipment
  • Home appliances
  • PLCs

Share This

Subscribe to our newsletters

Subscribe to Future Electronics

Get access to the latest product information, technical analysis, design notes and more

Choose your region

Related Articles

TE Connectivity — 830M1 Three-Axis Accelerometer
29 September 2022
TE Connectivity's 830M1 three-axis accelerometer offers frequency response up to 15kHz, perfect for condition-based...
Read More
STMicroelectronics — ISM330DHCX MEMS Motion Sensor
16 February 2023
The ISM330DHCX from STMicroelectronics is a motion sensor system-in-package featuring a high-performance...
Read More
STMicroelectronics — IIS2ICLX Digital Inclinometer
29 September 2022
The IIS2ICLX from STMicroelectronics is an accurate, low-power, two-axis digital inclinometer for use...
Read More