FTM / Industrial Robotics & Industry 5.0 / STMicroelectronics — STSPIN820 Stepper Motor Driver
The STSPIN820 is a stepper motor driver which integrates control logic and an efficient power stage in a 4 mm x 4 mm QFN package.
The integrated controller implements PWM current control with fixed Off time. Microstepping resolution of up to 1/256th of a step provides for tight control, and smooth and silent rotary motion. The high- and low-side MOSFETs in the power stage have a combined on-resistance of 1 Ω, keeping conduction losses low and contributing to high system efficiency.
The STSPIN820 offers a complete set of protection features including over-current, over-temperature, under-voltage lock-out, thermal shut-down, and short-circuit protection. In battery-powered systems and other applications which require low power consumption, the driver can be forced into a low-power state.
Part Number: EVALSP820-XS
The EVALSP820-XS provides a compact solution for evaluating the performance of the STSPIN820 stepper motor driver. It requires minimal additional equipment and operates without the need for an additional device.
Share This
Get access to the latest product information, technical analysis, design notes and more
Sign up for access to exclusive development boards, an essential tool for many innovative design projects.
*Available to pre-qualified EMEA customers only.