Infineon — 6ED2230S12T IGBT Gate Driver
Infineon

Infineon 6ED2230S12T IGBT Gate Driver

Three-phase gate driver for IGBTs provides robust protection against negative transient voltages

The 1,200 V level shift EiceDRIVER™ 6ED2230S12T from Infineon is a high-voltage IGBT gate driver which includes integrated bootstrap diodes and over-current protection. The driver has three independent high- and three low-side referenced output channels for driving three-phase applications such as motor drives.

 

Based on Infineon’s 1,200 V thin-film silicon-on-insulator technology, the device can withstand negative transient voltages of up to -100 V, making it robust and reliable enough for use in demanding industrial environments.

 

The 6ED2230S12T is ideal for driving either discrete IGBTs or IGBT modules. The device alone is capable of driving loads up to 6 kW, and can be used at higher power levels with the addition of an external buffer current driver. When this driver is combined with Infineon IGBT modules such as the EasyPACK™ 1B or EasyPACK 2B, designers can achieve a good balance between performance, small size, and cost.

 

The 6ED2230S12T provides a typical source current of 0.35 A, and a 0.65 A sink current. It is supplied in a 24-pin DSO package: this is a DSO-28 package with four pins removed to optimize the space saving provided by a small IC package while maintaining sufficient clearance distances.

 

Three integrated ultra-fast bootstrap diodes help designers to save board space and reduce bill-of-materials cost while simplifying their power-system design. Fault reporting, automatic fault clearance and an enable function are all provided on a single pin.

Features

  • Over-current protection
  • Integrated 460 ns dead-time protection
  • Shoot-through protection
  • Integrated input filter for noise immunity
  • Under-voltage lockout protection
  • Matched propagation delay for all channels
  • Compatible with 3.3 V, 5 V, and 15 V input logic

Applications

  • Heating, ventilation, air conditioning
    • Pumps
    • Ventilation equipment
  • Industrial automation
  • Industrial motor drives and controls
Infineon — 6ED2230S12T IGBT Gate Driver

Evaluation Board/Development Kit

Part Number: EVAL-M1-6ED2230-B1

The EVAL-M1-6ED2230-B1 is a complete power-system evaluation board for motor drives with a power range up to 2 kW. It is based on the 6ED2230S12T gate driver and an FP15R12W1T4 EasyPIM™ 1B 1,200 V three-phase IGBT module.

Infineon — 6ED2230S12T IGBT Gate Driver

Share This

Subscribe to our newsletters

Subscribe to Future Electronics

Get access to the latest product information, technical analysis, design notes and more

Choose your region

FTM Board Club

Sign up for access to exclusive development boards, an essential tool for many innovative design projects.

*Available to pre-qualified EMEA customers only.

Resources

Related Articles

Susumu — KRL Series Low Resistance Current-Sensing Chip Resistors
07 August 2025
Susumu KRL Series low-resistance current-sensing chip resistors combine small package sizes and high...
Read More
Hirose Electric — HR30 Circular Connectors
31 March 2022
Hirose Electric HR30 Circular Connectors a series of miniature waterproof plastic circular connectors...
Read More
TE Connectivity — LUMAWISE Endurance S Connector System
30 March 2023
The TE Connectivity LUMAWISE Endurance S Connector System is a complete Zhaga Book 18 set of products...
Read More