FTM / Intelligent Lighting / Lumileds — LUXEON 3030 HE and 3030 HE Plus LEDs
The Lumileds LUXEON 3030 HE and 3030 HE Plus LED ranges offer a wide choice of compact, high-efficacy LEDs for 3 V applications such as indoor troffers, panel lights and outdoor area lights.
LUXEON 3030 HE Plus is part of the Zero Worry Lead Time program at Future Electronics.
The LUXEON 3030 HE Plus and LUXEON 3030 HE ranges feature LEDs at CCTs ranging from 2,200 K to 6,500 K, and with a CRI of 70, 80, or 90. The efficacy of the LEDs ranges from 162 lm/W to a high of 210 lm/W for the 4,000 K, 80 CRI LUXEON 3030 HE Plus LED.
Housed in an industry-standard 3030 package, these LEDs may be used as drop-in replacements for existing 3030 LEDs.
The LUXEON 3030 HE Plus LEDs are also available in versions for horticultural lighting, for which their output is specified in photosynthetic photon flux (PPF).
Share This
Get access to the latest product information, technical analysis, design notes and more