onsemi — NCL31000 Intelligent LED Driver
onsemi

onsemi NCL31000 Intelligent LED Driver

Intelligent LED driver chip provides on-board diagnostics

The NCL31000 from onsemi is an intelligent LED driver which combines a buck converter operating over a wide input-voltage range with diagnostics capabilities and comprehensive circuit protection functions.

 

The NCL31000 is also capable of performing Visible Light Communication thanks to its 50 kHz modulation bandwidth. The LED driver is compliant with the specifications of the YellowDot certification programme for indoor positioning functionality.

 

The NCL31000 drives LEDs with a high-efficiency buck converter which supports both high-bandwidth analog and PWM dimming down to zero current. It regulates the output current to an accuracy of ±0.1%.

 

Two auxiliary dc-dc converters are available to power a microcontroller and sensors. The NCL31001 is a version of the NCL31000 without the two auxiliary converters. The NCL31001 is intended for use with the NCL31000 in dual-channel LED drivers.

 

The diagnostics function measures the input and output current and voltage, LED temperature, and the voltage and current at the dc-dc converters. The power metrology is accurate to ±1%.

 

Fast safety mechanisms protect the critical blocks of the chip. They include over- and under-voltage and over-current protection of the LEDs, over-current protection of the chip, and over-temperature protection of the chip and LEDs.

Features

  • More than 97% efficient
  • High linearity
  • Input-voltage range: 24 V to 57 V
  • I2C or serial peripheral interface

Applications

  • Connected indoor lighting
  • Connected outdoor lighting
  • Multi-channel managed lighting
  • Visible Light Communication
  • Theater lighting
  • Therapeutic lighting
  • Information displays
  • Backlighting
  • Lighting for hazardous or sensitive environments
onsemi — NCL31000 Intelligent LED Driver

Evaluation Board

Part Number: NCL31000ASGEVB

The evaluation board for the NCL31000 intelligent LED driver is supplied in an Arduino-compatible format.

Share This

Subscribe to our newsletters

Subscribe to Future Electronics

Get access to the latest product information, technical analysis, design notes and more

Choose your region

FTM Board Club

Sign up for access to exclusive development boards, an essential tool for many innovative design projects.

*Available to pre-qualified EMEA customers only.

Demonstration of NCL31000 series

Related Articles

Susumu — KRL Series Low Resistance Current-Sensing Chip Resistors
07 August 2025
Susumu KRL Series low-resistance current-sensing chip resistors combine small package sizes and high...
Read More
Hirose Electric — HR30 Circular Connectors
31 March 2022
Hirose Electric HR30 Circular Connectors a series of miniature waterproof plastic circular connectors...
Read More
TE Connectivity — LUMAWISE Endurance S Connector System
30 March 2023
The TE Connectivity LUMAWISE Endurance S Connector System is a complete Zhaga Book 18 set of products...
Read More