Seoul Semiconductor — Z5M4 LEDs
Seoul Semiconductor

Seoul Semiconductor Z5M4 LEDs

Ultra-reliable LED offers lifetime of longer than 100,000 hours

A member of the Z5M4 family of LEDs from Seoul Semiconductor offers an extra-long L90 lifetime of longer than 100,000 hours.

 

The SZ5-M4-WN-C7 LED may be used in demanding applications which require excellent maintenance of luminous output over a very long operating lifetime.

 

The SZ5-M4-WN-C7 is supplied in a package with a 3.5 mm x 3.5 mm footprint. Luminous flux is 360 lm at a drive current of 700 mA. Operating at a junction temperature of 85°C, efficacy is 180 lm/W.

 

With a forward voltage of 2.83 V, the SZ5-M4-WN-C7 consumes 1.98 W.

 

The SZ5-M4-WN-C7 is part of the Z-Power series: these LEDs are intended for use in high-flux applications which operate at a high current. The Z-Power series features a state-of-the-art surface-mount ceramic package design and material which has low thermal resistance.

Features SZ5-M4-WN-C7

  • CRI options: 70, 80, 90
  • CCT options:
    • 2,200 K
    • 2,700 K
    • 3,000 K
    • 3,500 K
    • 4,000 K
    • 4,500 K
    • 5,000 K
    • 5,700 K
    • 6,500 K
  • ANSI-compliant binning

Applications

  • Architectural lighting
  • Industrial lighting
  • Outdoor area lighting
  • Exterior Lighting
  • Commercial lighting
Seoul Semiconductor — Z5M4 LEDs

Share This

Subscribe to our newsletters

Subscribe to Future Electronics

Get access to the latest product information, technical analysis, design notes and more

Choose your region

Resources

Related Articles

Susumu — KRL Series Low Resistance Current-Sensing Chip Resistors
07 August 2025
Susumu KRL Series low-resistance current-sensing chip resistors combine small package sizes and high...
Read More
Hirose Electric — HR30 Circular Connectors
31 March 2022
Hirose Electric HR30 Circular Connectors a series of miniature waterproof plastic circular connectors...
Read More
TE Connectivity — LUMAWISE Endurance S Connector System
30 March 2023
The TE Connectivity LUMAWISE Endurance S Connector System is a complete Zhaga Book 18 set of products...
Read More