TE Connectivity — LUMAWISE Endurance N+ Base and Cover
TE Connectivity

TE Connectivity LUMAWISE Endurance N+ Base and Cover

IP66-rated lighting control base assembly protects photosensors in adverse conditions

TE Connectivity (TE) supplies the LUMAWISE Endurance N+ ANSI C136-compliant

base assembly with integral seal gasket. The assembly includes a clear, translucent cover which fits on the black base.

 

The base assembly provides a power and signal interface between the network lighting control cabling and a luminaire-mounted receptacle. The base assembly provides an IP66-rated control enclosure which protects the wiring from harsh outdoor conditions, including rain, snow, and salt spray.

 

The translucent cover allows the transmission of daylight to a light sensing device in the base. A vent in the base assembly helps to keep electronics devices inside the enclosure dry, extending their lifetime.

 

The Endurance N+ base assembly is supplied in 3-, 5-, and 7-position versions:

  • The 3-position version has three power contacts
  • The 5-position version has three power contacts and two dimming/signal contacts
  • The 7-position version has three power contacts and four dimming/signal contacts

Features

  • UL 94 5-VA-rated cover
  • Operating temperature range: -40°C to 105°C
  • Cover has IK08 impact rating

Applications

  • Lighting controls
  • Streetlights
  • Area lighting
  • Roadway lighting
  • Commercial outdoor lighting
TE Connectivity — LUMAWISE Endurance N+ Base and Cover

LUMAWISE, TE Connectivity, TE and TE connectivity (logo) are trademarks.

Share This

Subscribe to our newsletters

Subscribe to Future Electronics

Get access to the latest product information, technical analysis, design notes and more

Choose your region

Related Articles

Susumu — KRL Series Low Resistance Current-Sensing Chip Resistors
07 August 2025
Susumu KRL Series low-resistance current-sensing chip resistors combine small package sizes and high...
Read More
Hirose Electric — HR30 Circular Connectors
31 March 2022
Hirose Electric HR30 Circular Connectors a series of miniature waterproof plastic circular connectors...
Read More
TE Connectivity — LUMAWISE Endurance S Connector System
30 March 2023
The TE Connectivity LUMAWISE Endurance S Connector System is a complete Zhaga Book 18 set of products...
Read More