FTM / Intelligent Sensing and Lighting / Monolithic Power Systems — MCS1806 Current Sensor
Monolithic Power Systems supplies the MCS1806, a linear Hall-effect current sensor for measuring either alternating or direct currents to an accuracy of ±2.5%.
The MCS1806 features a differential Hall sensor array, which eliminates the risk of interference by canceling out any stray magnetic fields. A low-resistance primary conductor allows current to flow close to the IC’s accurate Hall-effect sensors. This current generates a magnetic field which is sensed at two different points by the integrated Hall-effect transducers. The magnetic field difference between these two points is converted to a voltage which is proportional to the applied current. A spinning current technique is used for a low stable offset.
Galvanic isolation between the pins of the primary conductive path and the sensor leads allows the MCS1806 to replace opto-isolators or other isolation devices.
The MCS1806 requires a minimal number of readily available external components. The device, in an SOIC-8 package which has a footprint of 4 mm x 5 mm, is well-suited to space-constrained applications.
Share This
Get access to the latest product information, technical analysis, design notes and more
Be at the forefront of New Technology Innovations
Be at the forefront of New Technology Innovations
© 2025 Future Electronics. All rights reserved. Privacy | Terms & Conditions of Sale | Terms of Use | Accessibility