FTM / Intelligent Sensing and Lighting / STMicroelectronics — LPS28DFW Pressure Sensor
The LPS28DFW from STMicroelectronics is a piezo-resistive absolute pressure sensor which offers a selectable dual full-scale mode, enabling its use either under water, or to measure atmospheric pressure.
In Mode 1, the LPS28DFW’s full-scale measurement range is from 260 hPa to 1,260 hPa, for use in air. In Mode 2 for use under water to a depth of up to 30 m, the full-scale range is 260 hPa to 4,060 hPa. This dual altimeter and depth meter capability makes the device ideal for use in personal and consumer devices such as sport watches.
The digital LPS28DFW, which measures pressure at 24-bit resolution, is notable for its low power consumption and low pressure-sensor noise of 0.32 Pa in Mode 1. The absolute pressure measurement accuracy is ±0.5 hPa.
The sensor is supplied in a ceramic LGA package, and has a cylindrical metal lid which allows for easy assembly with O-rings in the end product. The package is holed to allow external pressure to reach the sensing element. Gel inside the IC protects the electrical components from water. The metal cap may be grounded electrically to better withstand ESD strikes, or left floating to improve EMI performance.
A built-in temperature sensor measures ambient temperature to an accuracy of ±1.5°C. The device implements temperature compensation automatically, achieving absolute accuracy of pressure measurement of ±0.5 hPa at pressures between 860 hPa and 1,160 hPa. The output data rate for pressure measurements is configurable between 1 Hz and 200 Hz.
The compact device comprises a MEMS sensing element and an IC interface which communicates through an I2C or MIPI I3C® interface from the sensing element to the application. The sensing element, which detects absolute pressure, consists of a suspended membrane manufactured using a dedicated process developed by ST.
Part Number: STEVAL-MKI225A
The STEVAL-MKI225A can be plugged into a standard DIL24 socket. The adapter comes ready to use with the required decoupling capacitors on the power supply line. The adapter is supported by the STEVAL-MKI109V3 motherboard, which includes a high-performance 32-bit microcontroller functioning as a bridge between the sensor and a PC.
Share This
Get access to the latest product information, technical analysis, design notes and more
Sign up for access to exclusive development boards, an essential tool for many innovative design projects.
*Available to pre-qualified EMEA customers only.
Be at the forefront of New Technology Innovations
Be at the forefront of New Technology Innovations
© 2025 Future Electronics. All rights reserved. Privacy | Terms & Conditions of Sale | Terms of Use | Accessibility