The Panasonic Industry SN-GCJA5 is a Particulate Matter (PM) sensor...
Read MoreFTM / Intelligent Sensing and Lighting / STMicroelectronics — TSC2010, TSC2011, TSC2012 Current Sense Amplifiers
The TSC2010, TSC2011, and TSC2012 from STMicroelectronics are bi-directional current sense amplifiers for use with a shunt resistor to measure current with a high degree of precision and accuracy.
The amplifiers can perform high- or low-side current sensing, and are also suitable for other functions such as over-current protection, current monitoring and feedback loops.
The devices operate over a wide range of common-mode voltages from -20V to +70V, regardless of the supply voltage. The amplifiers are able to sense voltage drops as low as 10mV full-scale. The amplifier gain of the TSC2010 is 20V/V, for the TSC2011 the gain is 60V/V, and 100V/V for the TSC2012.
Maximum offset voltage is just ±200μV. The TSC201x parts are supplied in an SO8 or Mini-SO8 package.
The STEVAL-AETKT1V2 evaluation kit implements a bidirectional current sense amplifier with a high- or low-side sense resistor. The kit consists of a main board and individual daughterboards for the TSC2011, TSC2010, and TSC2012 current sense amplifier ICs, which provide a fixed gain of 60, 20, or 100.
Share This
Get access to the latest product information, technical analysis, design notes and more
Sign up for access to exclusive development boards, an essential tool for many innovative design projects.
*Available to pre-qualified EMEA customers only.
The Panasonic Industry SN-GCJA5 is a Particulate Matter (PM) sensor...
Read MoreFuture Electronics & Microchip have developed a multi-board demonstration system...
Read MoreThe RECOM RACM1200-V power supply uses a special baseplate-cooled design...
Read MoreBe at the forefront of New Technology Innovations
Be at the forefront of New Technology Innovations
© 2025 Future Electronics. All rights reserved. Privacy | Terms & Conditions of Sale | Terms of Use | Accessibility