Murata

PIR sensors for security equipment perform accurate detection of people

The IRA-S series sensors from Murata provide good quality and performance thanks to their high signal-to-noise ratio. Robust by design, the IRA-S products suit outdoor use in temperatures up to 70°C.

The IRA-S series from Murata are pyroelectric infrared (PIR) sensors which are used in security, surveillance and outdoor lighting systems and in consumer devices to detect the presence of people.  

 

The IRA-S PIR sensors are housed in a round leaded package which has a diameter of 9.2 mm, and which is 4.7 mm deep. The sensors, which produce an analogue output, are available in eight variants which offer typical responsivity of 3.3 mV, 4.5 mV or 7.0 mV.  

 

Murata pyroelectric infrared sensors feature minimal variation between production units thanks to the application of unique pyroelectric ceramic technologies developed by the company over many years. In addition, a high signal-to-noise ratio means that the Murata devices are highly sensitive to the presence of people, resulting in accurate detection and a low rate of false positives.  

 

Murata also supplies a separate range of five fresnel lenses for application to the IRA-S PIR sensors, offering users a range of sizes, optical specifications and mounting types.  

Features

  • 45° field-of-view 
  • Supply-voltage range: 2 V to 15 V 
  • Operating-temperature range: -40°C to 70°C 

Applications

  • Security equipment 
  • Lighting systems 
  • Consumer devices:  
  • Smart doorbells 
  • Thermostats 

Evaluation Board

Board Part Number: IMX-060

Murata supplies the IMX-060 evaluation board to provide a ready-made hardware environment for testing its IRA-S series of pyroelectric infrared (PIR) sensors.

 

The IRA-S sensors are available in a leaded package. Murata also makes a range of five fresnel lenses, supplied separately. This evaluation board features an IRA-S210ST01 sensor with the IML-0685 and IML-0688 lenses.

Share This

Murata — IRA-S Infrared Sensors

Related Articles

Susumu — KRL Series Low Resistance Current-Sensing Chip Resistors
07 August 2025
Susumu KRL Series low-resistance current-sensing chip resistors combine small package sizes and high...
Read More
Microchip — PAC194x and PAC195x Multi-Channel Current and Power Monitors
17 June 2024
Microchip PAC194x and PAC195x Multi-Channel Current and Power Monitors come in one, two, three or four...
Read More
TE Connectivity — M5600 and U5600 Pressure Transducers
20 June 2024
The M5600 and U5600 digital-output wireless pressure & temperature transducers from TE Connectivity...
Read More