TE Connectivity

TE Connectivity 830M1 Accelerometer

Offers frequency response up to 15kHz

The 830M1, a three-axis accelerometer from TE Connectivity (TE), offers the high bandwidth and resolution required to support the implementation of condition-based monitoring and predictive maintenance in industrial machines.

 

Accelerometers and other types of sensor can capture important performance data to enable users to increase efficiency, lower costs, and extend the utilization of machinery in factories and other harsh environments. TE’s 830M1 accelerometer is particularly well suited to this type of application because it offers excellent measurement bandwidth of up to 15kHz, superior resolution, and stable, low-drift piezoelectric sensing technology.

Features

  • Acceleration measurement range: ±25g to ±2,000g
  • Amplified analog output signal
  • Hermetically sealed, IP68-rated leadless chip carrier package
  • Built-in temperature sensor
  • <5% cross-axis sensitivity
  • Power-supply range: 3.0V to 5.5V
  • Operating-temperature range: -40°C to 125°C

Applications

  • Industrial equipment
  • Data loggers
  • Security systems

 

TE, TE Connectivity and the TE Connectivity logo are trademarks.

Share This

Subscribe to our newsletters

Subscribe to Future Electronics

Get access to the latest product information, technical analysis, design notes and more

Choose your region