Panasonic Industry — SP-Cap GY Series Capacitors
Panasonic Industry

Panasonic Industry SP-Cap GY Series Capacitors

Low-profile surface-mount capacitors offer extremely low ESR

The new SP-Cap GY series of aluminum electrolytic capacitors from Panasonic Industry is aimed at applications in which very low equivalent series resistance (ESR) is required. Featuring a maximum ESR of just 3 mΩ, these capacitors offer the lowest ESR rating on the market.

 

The electrolyte in the SP-Cap GY capacitors is a conductive polymer which maintains stable capacitance over a wide temperature range. This helps the devices to offer reliable performance in applications that require moderate to high capacitance and voltage at low cost. 

 

There are currently two capacitors in the SP-Cap GY series:

  • The EEF-GY0D821R has a rated voltage of 2 V and capacitance of 820 µF
  • The EEF-GY0E681R has a rated voltage of 2.5 V and capacitance of 680 µF

 

Both parts have a ripple current capacity in the range of 10.2 mArms, which enables them to withstand high loads.

 

When compared to multi-layer ceramic capacitors or pure tantalum capacitors, the SP-Cap GY devices can offer similarly reliable performance, but with fewer units required to provide the required capacitance.  

 

The SP-Cap GY capacitors have a footprint of 7.3 mm x 4.3 mm, and are just 2.8 mm high.

Features

  • ±20% tolerance of capacitance
  • 2,000 hours endurance
  • Operating-temperature range: -55°C to 105°C

Applications

  • Industrial equipment
  • Smart meters
  • Power converters
  • Power management systems
Panasonic Industry — SP-Cap GY Series Capacitors

Share This

Subscribe to our newsletters

Subscribe to Future Electronics

Get access to the latest product information, technical analysis, design notes and more

Choose your region

Related Articles

Vishay — 650V VS-C Silicon Carbide (SiC) Schottky Diodes
06 January 2022
Vishay Intertechnology has introduced ten new VS-C 650V Silicon Carbide (SiC) Schottky diodes for high-frequency...
Read More
MEAN WELL — UHP Series Power Supplies
06 January 2022
MEAN WELL UHP/RSP/HRP Series Power Supplies offer power output up to 2.5kW with no forced-air coolin...
Read More
Susumu — ATS Series Chip Attenuators
06 January 2022
Susumu’s new ATS series of chip attenuators is rated for operation at up to 30GHz, making it ideal for...
Read More