Renesas — RAA211651 Synchronous Buck Regulator
Renesas

Renesas RAA211651 Synchronous Buck Regulator

5 A buck regulator operates over wide input-voltage range

The RAA211651 from Renesas is an integrated synchronous buck regulator which supplies an output of up to 5 A from a wide input-voltage range of 4.5 V to 60 V.

 

Providing an adjustable output voltage down to as low as 0.8 V, the RAA211651 draws a very low quiescent current of just 10 μA at an input voltage of 24 V. The constant on-time modulation scheme results in high efficiency in all conditions, especially when supplying a light load.

 

The RAA211651’s switching frequency varies with the load. At light load, the switching frequency drops to reduce switching losses. With internal compensation, the regulator works in diode emulation mode, helping to limit losses in light-load conditions.

 

To limit the inrush current at start-up, the RAA211651 applies a 2 ms fixed internal soft-start time. The soft-start time can also be set by an external capacitor.

 

The RAA211651 provides a programmable start-up delay time to enable power sequencing.

Features

  • Excellent line and load regulation
  • Selectable internal or external control-loop compensation
  • Integrated LDO with bypass capability
  • Protection functions:
    • High-side over-current
    • Over-voltage
    • Under-voltage lock-out
    • Over-temperature

Applications

  • Industrial power supplies
  • 48 V point-of-load power supplies
  • Battery-powered devices
  • Cash and vending machines
  • Gaming equipment
  • Robotics
  • Programmable logic controllers
  • After-market automotive products
Renesas — RAA211651 Synchronous Buck Regulator

Evaluation Kit

Kit Part Number: RTKA211651DE0000BU

This evaluation board provides a comprehensive platform for evaluating the high-performance features of the RAA2116510 buck regulator. The board operates from a supply-voltage range of 4.5 V to 60 V dc and can supply a continuous load of 5 A.

Share This

Subscribe to our newsletters

Subscribe to Future Electronics

Get access to the latest product information, technical analysis, design notes and more

Choose your region

FTM Board Club

Sign up for access to exclusive development boards, an essential tool for many innovative design projects.

*Available to pre-qualified EMEA customers only.

Related Articles

Vishay — 650V VS-C Silicon Carbide (SiC) Schottky Diodes
06 January 2022
Vishay Intertechnology has introduced ten new VS-C 650V Silicon Carbide (SiC) Schottky diodes for high-frequency...
Read More
MEAN WELL — UHP Series Power Supplies
06 January 2022
MEAN WELL UHP/RSP/HRP Series Power Supplies offer power output up to 2.5kW with no forced-air coolin...
Read More
Susumu — ATS Series Chip Attenuators
06 January 2022
Susumu’s new ATS series of chip attenuators is rated for operation at up to 30GHz, making it ideal for...
Read More