ROHM — BM2P06xMF-Z DC-DC Converter IC
Rohm Semiconductor

ROHM BM2P06xMF-Z DC-DC Converter IC

Flyback converter ICs maximize performance and reduce cost of power supplies

The BM2P060MF-Z, BM2P061MF-Z, and BM2P063MF-Z from ROHM Semiconductor are highly integrated flyback converter ICs which include a 730 V MOSFET and PWM control functions in a single package. The devices require no additional heat-sink for a power output up to 45 W, and no discharge resistor or capacitors.

 

The use of these integrated converters helps designers to accelerate development time, simplify system designs, reduce cost, and increase reliability. This makes them an ideal fit for auxiliary power supplies in industrial equipment.

 

The BM2P06xMF-Z devices operate from an input-voltage range of 11 V to 60 V dc at a switching frequency up to 65 kHz. These regulators support isolated power supplies. The BM2P06xMF-Z devices include low-voltage ac protection and an X-capacitor discharge function.

 

To increase efficiency in light-load conditions, the BM2P06xMF-Z dc-dc regulators reduce switching frequency and adjust the minimum on-time while performing burst-mode operation.

 

Part Number

MOSFET On-resistance

BM2P060MF-Z

0.70 Ω

BM2P061MF-Z

1.00 Ω 

BM2P063MF-Z

3.00 Ω

Features

  • Under-voltage lockout
  • Overload protection
  • Over-current protection
  • Soft-start
  • External Stop function
  • Leading-edge blanking

Applications

  • Power adapters
  • Home appliances
  • Electric motors
ROHM — BM2P06xMF-Z DC-DC Converter IC

Evaluation Board

Kit Part Number: BM2P060MF-EVK-001

This isolated flyback converter board supplies a maximum 45 W output at 24 V without a heat-sink.

Share This

Subscribe to our newsletters

Subscribe to Future Electronics

Get access to the latest product information, technical analysis, design notes and more

Choose your region

FTM Board Club

Sign up for access to exclusive development boards, an essential tool for many innovative design projects.

*Available to pre-qualified EMEA customers only.

Resources

Related Articles

Vishay — 650V VS-C Silicon Carbide (SiC) Schottky Diodes
06 January 2022
Vishay Intertechnology has introduced ten new VS-C 650V Silicon Carbide (SiC) Schottky diodes for high-frequency...
Read More
MEAN WELL — UHP Series Power Supplies
06 January 2022
MEAN WELL UHP/RSP/HRP Series Power Supplies offer power output up to 2.5kW with no forced-air coolin...
Read More
Susumu — ATS Series Chip Attenuators
06 January 2022
Susumu’s new ATS series of chip attenuators is rated for operation at up to 30GHz, making it ideal for...
Read More