STMicroelectronics — STD18N60M6 600 V MOSFET
STMicroelectronics

STMicroelectronics STD18N60M6 600 V MOSFET

New superjunction technology improves MOSFET efficiency in high-power converters

The STD18N60M6 is a 600 V, N-channel power MOSFET from STMicroelectronics which features low on-resistance to give superior efficiency in power-conversion systems.

 

The STD18N60M6 is capable of supplying a continuous output current of 13 A at a case temperature of 25°C. At 100°C, the maximum output current is 8.2 A. On-resistance is just 230 mΩ.

 

The STD18N60M6 power MOSFET takes advantage of the latest MDmesh M6 technology from ST, which implements improvements to the well-known MDmesh family of superjunction MOSFETs. The new M6 technology offers a reduction in on-resistance as a function of die area, combined with very effective switching behavior. The STD18N60M6 is also easy to drive.

STMicroelectronics — STD18N60M6 600 V MOSFET

Features

  • Low switching losses
  • Low gate input resistance
  • 100% avalanche tested
  • Zener diode protection

Applications

  • Switching power converters:
    • LLC converters
    • Boost PFC converters
  • Chargers
  • Power adapters
  • LED lighting
  • Telecoms equipment
  • Servers
  • Solar inverters

Share This

Subscribe to our newsletters

Subscribe to Future Electronics

Get access to the latest product information, technical analysis, design notes and more

Choose your region

Related Articles

Vishay — 650V VS-C Silicon Carbide (SiC) Schottky Diodes
06 January 2022
Vishay Intertechnology has introduced ten new VS-C 650V Silicon Carbide (SiC) Schottky diodes for high-frequency...
Read More
MEAN WELL — UHP Series Power Supplies
06 January 2022
MEAN WELL UHP/RSP/HRP Series Power Supplies offer power output up to 2.5kW with no forced-air coolin...
Read More
Susumu — ATS Series Chip Attenuators
06 January 2022
Susumu’s new ATS series of chip attenuators is rated for operation at up to 30GHz, making it ideal for...
Read More