STMicroelectronics — STGAP2SICSN SiC MOSFET Gate Driver
STMicroelectronics

STMicroelectronics STGAP2SICSN SiC MOSFET Gate Driver

Isolated gate driver for SiC MOSFETs offers robust performance

The STMicroelectronics STGAP2SICSN is a specialized single-channel gate driver for controlling silicon carbide (SiC) MOSFETs. Supplied in a space-saving, narrow-body SO-8 package, it offers robust operation and high-performance switching.

 

Featuring galvanic isolation between the gate-driving channel and the low-voltage control signal, the STGAP2SICSN operates at voltages up to 1,700 V on the high-voltage rail. Input-to-output propagation time of less than 75 ns provides for accurate operation of PWM-controlled switching.

 

High common-mode transient immunity of ±100 V/ns over the entire operating-temperature range helps the power-system designer to maintain highly reliable operation.

 

Two optional configurations are available, giving a choice of separate outputs which allow turn-on and turn-off times to be independently optimized using an external resistor, or a single output with active Miller clamp function. The single-output configuration enhances stability in high-frequency hard-switching applications, taking advantage of the Miller clamp to prevent excessive oscillation of the power switch’s gate voltage.

 

The STGAP2SICSN inputs are compatible with CMOS/TTL logic down to 3.3 V, simplifying connection to a host microcontroller or DSP.

 

The driver can sink and source up to 4 A at a gate-driving voltage up to 26 V. An integrated bootstrap diode simplifies design and enhances reliability. A shut-down mode with a dedicated Input pin helps to minimize system power consumption.

STMicroelectronics — STGAP2SICSN SiC MOSFET Gate Driver

Features

  • Under-voltage lockout protection optimized for SiC MOSFETs
  • Interlocking function to eliminate cross-conduction
  • Thermal shut-down

Applications

  • EV charging systems
  • Switch-mode power supplies
  • High-voltage power factor correction
  • Dc-dc converters
  • Uninterruptible power supplies
  • Solar power
  • Motor drives
  • Fans
  • Factory automation
  • Home appliances
  • Induction heating

Evaluation Boards

STMicroelectronics — STGAP2SICSN SiC MOSFET Gate Driver

Board Part Number: EVSTGAP2SICSN

The EVSTGAP2SICSN half-bridge board enables evaluation of the STGAP2SICSN when driving a half-bridge power stage with a voltage rating up to 520 V.

 


 

Board Part Number: EVSTGAP2SICSNC

The EVSTGAP2SICSNC half-bridge board enables evaluation of the STGAP2SICSN when driving a half-bridge power stage with a voltage rating up to 520 V.

Share This

Subscribe to our newsletters

Subscribe to Future Electronics

Get access to the latest product information, technical analysis, design notes and more

Choose your region

FTM Board Club

Sign up for access to exclusive development boards, an essential tool for many innovative design projects.

*Available to pre-qualified EMEA customers only.

Related Articles

Vishay — 650V VS-C Silicon Carbide (SiC) Schottky Diodes
06 January 2022
Vishay Intertechnology has introduced ten new VS-C 650V Silicon Carbide (SiC) Schottky diodes for high-frequency...
Read More
MEAN WELL — UHP Series Power Supplies
06 January 2022
MEAN WELL UHP/RSP/HRP Series Power Supplies offer power output up to 2.5kW with no forced-air coolin...
Read More
Susumu — ATS Series Chip Attenuators
06 January 2022
Susumu’s new ATS series of chip attenuators is rated for operation at up to 30GHz, making it ideal for...
Read More