text.skipToContent text.skipToNavigation

Manufacturer Part #

0997004.WXN

Automotive Fuses 58V 4A

ECAD Model:
Mfr. Name: Littelfuse
Standard Pkg:
Product Variant Information section
Date Code: 2302
Product Specification Section
Littelfuse 0997004.WXN - Technical Attributes
Attributes Table
Voltage Rating: 58V
Response Characteristic: Fast-Acting
Current Rating: 4A
Resistance: 0.02348Ω
Interrupting Rating: 1000A
Operating Temp Range: -40°C to +125°C
Color: Pink
Typical Melting I2t (A2sec): 17A
Dimension: L  10.9mm x W  3.8mm
Moisture Sensitivity Level: 1
Mounting Method: Fuse Block / Clip / Holder
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
3000
Multiple Of:
3000
Total
$1,590.00
USD
Quantity
Unit Price
3,000
$0.53
6,000+
$0.52
Product Variant Information section