text.skipToContent text.skipToNavigation

Manufacturer Part #

8221SHZGE

8020 Series DPDT On-Momentary Solder Lug Panel Mount Pushbutton Switch

ECAD Model:
Mfr. Name: C&K
Standard Pkg:
Product Variant Information section
Date Code: 2438
Product Specification Section
C&K 8221SHZGE - Technical Attributes
Attributes Table
Rated Voltage (VAC): 120VAC
Rated Voltage: 28V
Contact Current-Max: 1A
Switch Operation: On-Mom
Circuitry: DPDT
Insulation Resistance: 1GΩ
Cap Color: White
Actuator Style: Plunger
Termination Style: Solder Lug
Operating Temperature: -30°C to +75°C
Contact Plating: Gold
Pricing Section
Global Stock:
100
USA:
100
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
19 Weeks
Minimum Order:
100
Multiple Of:
800
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,562.00
USD
Quantity
Unit Price
800+
$15.62
Product Variant Information section